Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5145.2772.731 | |
|---|---|
DigiKey Part Number | 5145.2772.731-ND |
Manufacturer | |
Manufacturer Product Number | 5145.2772.731 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5145.2772.731 Models |
Category | Current Rating - Filter 10A |
Manufacturer SCHURTER Inc. | Switch Features Circuit Breaker, Switch On-Off |
Series | Current Rating - Circuit Breaker 10A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.00mm x 72.00mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5145.0022.731 | SCHURTER Inc. | 0 | 5145.0022.731-ND | kr.319.56300 | Parametric Equivalent |
| 5145.0470.730 | SCHURTER Inc. | 0 | 5145.0470.730-ND | kr.317.38200 | Parametric Equivalent |
| 5145.0470.731 | SCHURTER Inc. | 28 | 5145.0470.731-ND | kr.419.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.374.93025 | kr.14,997.21 |
| Unit Price without VAT: | kr.374.93025 |
|---|---|
| Unit Price with VAT: | kr.468.66281 |




