
5130.2201 | |
|---|---|
DigiKey Part Number | 486-1391-ND |
Manufacturer | |
Manufacturer Product Number | 5130.2201 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 5130.2201 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Shielded |
Connector Style IEC 320-C20 | Panel Cutout Dimensions Rectangular - 35.00mm x 27.00mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.031" ~ 0.118" (0.79mm ~ 3.00mm) |
Current Rating - Appliance Inlet 16A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.16000 | kr.165.16 |
| 20 | kr.133.66300 | kr.2,673.26 |
| 40 | kr.127.28350 | kr.5,091.34 |
| 60 | kr.123.69550 | kr.7,421.73 |
| 100 | kr.119.31880 | kr.11,931.88 |
| 260 | kr.111.54815 | kr.29,002.52 |
| 500 | kr.106.52506 | kr.53,262.53 |
| Unit Price without VAT: | kr.165.16000 |
|---|---|
| Unit Price with VAT: | kr.206.45000 |


