Parametric Equivalent



5120.0301.1 | |
|---|---|
DigiKey Part Number | 486-6461-ND |
Manufacturer | |
Manufacturer Product Number | 5120.0301.1 |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5120.0301.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 2A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 2A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.96000 | kr.72.96 |
| 10 | kr.61.98400 | kr.619.84 |
| 30 | kr.57.35667 | kr.1,720.70 |
| 50 | kr.55.32540 | kr.2,766.27 |
| 100 | kr.52.68540 | kr.5,268.54 |
| 250 | kr.49.38828 | kr.12,347.07 |
| 500 | kr.47.03334 | kr.23,516.67 |
| 1.000 | kr.44.79123 | kr.44,791.23 |
| Unit Price without VAT: | kr.72.96000 |
|---|---|
| Unit Price with VAT: | kr.91.20000 |



_tmb.jpg)
_tmb.jpg)
_tmb.jpg)