



4833.2330 | |
|---|---|
DigiKey Part Number | 486-6555-ND |
Manufacturer | |
Manufacturer Product Number | 4833.2330 |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Thread Lock |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Voltage - Rated 30VAC/DC |
Part Status Active | Current Rating (Amps) 1 A |
Connector Type Phone Jack | Mating Length/Depth 1.220" (31.00mm) |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Includes 2 pcs - 1 Connector, 1 Nut |
Actual Diameter 0.256" (6.50mm) | Housing Material Plastic |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Contact Material Brass |
Internal Switch(s) Three Switches | Panel Hole Size 0.445" (11.30mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 7/16"-20 |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.52000 | kr.23.52 |
| 10 | kr.19.96500 | kr.199.65 |
| 25 | kr.18.71320 | kr.467.83 |
| 50 | kr.17.81920 | kr.890.96 |
| 100 | kr.16.96770 | kr.1,696.77 |
| 300 | kr.15.70207 | kr.4,710.62 |
| 500 | kr.15.14638 | kr.7,573.19 |
| 1.000 | kr.14.42375 | kr.14,423.75 |
| 2.500 | kr.13.52155 | kr.33,803.88 |
| Unit Price without VAT: | kr.23.52000 |
|---|---|
| Unit Price with VAT: | kr.29.40000 |



