



4797 | |
|---|---|
DigiKey Part Number | 486-1068-ND |
Manufacturer | |
Manufacturer Product Number | 4797 |
Description | PWR ENT RCPT IEC320-2-2J PNL QC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4797 Models |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-2-2/J | Panel Cutout Dimensions Rectangular - 37.60mm x 29.50mm |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Approval Agency CCC, cURus, ENEC |
Voltage Rating - Appliance Inlet 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.64000 | kr.27.64 |
| 10 | kr.23.50200 | kr.235.02 |
| 25 | kr.22.03280 | kr.550.82 |
| 50 | kr.20.97900 | kr.1,048.95 |
| 100 | kr.19.97670 | kr.1,997.67 |
| 250 | kr.18.72608 | kr.4,681.52 |
| 500 | kr.17.83240 | kr.8,916.20 |
| 1.000 | kr.16.98175 | kr.16,981.75 |
| 2.500 | kr.15.91961 | kr.39,799.03 |
| Unit Price without VAT: | kr.27.64000 |
|---|---|
| Unit Price with VAT: | kr.34.55000 |











