



4707.2 | |
|---|---|
DigiKey Part Number | 486-3739-ND |
Manufacturer | |
Manufacturer Product Number | 4707.2 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4707.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.82000 | kr.154.82 |
| 10 | kr.131.56100 | kr.1,315.61 |
| 25 | kr.123.32080 | kr.3,083.02 |
| 50 | kr.117.43580 | kr.5,871.79 |
| 100 | kr.111.83380 | kr.11,183.38 |
| 300 | kr.103.50113 | kr.31,050.34 |
| 500 | kr.99.84244 | kr.49,921.22 |
| Unit Price without VAT: | kr.154.82000 |
|---|---|
| Unit Price with VAT: | kr.193.52500 |

