0955032661 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4.655
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9.241
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 783
Unit Price: kr.3.94000
Datasheet
95503-2661
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
95503-2661
0955032661
0955032661

0955032661

DigiKey Part Number
WM5580-ND
Manufacturer
Manufacturer Product Number
0955032661
Description
CONN MOD JACK 6P6C VERT UNSHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0955032661 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 838 View Now
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.35700kr.53.57
25kr.5.02280kr.125.57
50kr.4.78340kr.239.17
100kr.4.55420kr.455.42
250kr.4.26856kr.1,067.14
500kr.4.06476kr.2,032.38
1.000kr.3.87066kr.3,870.66
2.500kr.3.62831kr.9,070.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500

Other Suppliers on DigiKey

838In Stock
Ships from WEC