Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
4430.23
4430.23
Circuit Breaker Basics - Another Teaching Moment

4430.2300

DigiKey Part Number
486-4430.2300-ND
Manufacturer
Manufacturer Product Number
4430.2300
Description
CIR BRKR THRM 20A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.282.55000kr.282.55
5kr.234.42600kr.1,172.13
20kr.199.42450kr.3,988.49
60kr.175.26217kr.10,515.73
100kr.164.97740kr.16,497.74
260kr.147.19973kr.38,271.93
Manufacturers Standard Package
Unit Price without VAT:kr.282.55000
Unit Price with VAT:kr.353.18750