0033.1101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0033.1101

DigiKey Part Number
0033.1101-ND
Manufacturer
Manufacturer Product Number
0033.1101
Description
SWITCH SELECT 6POS SP6T 10A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Selector Switch 6 Position SP6T 10A (AC) 250 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
0033.1101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
SP6T
Number of Positions
6
Switch Function
On-On-On-On-On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
IP40
Features
Marking: 110V-125V-145V-160V-220V-250V
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
22.00mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.252.80000kr.252.80
5kr.217.05000kr.1,085.25
10kr.203.19400kr.2,031.94
25kr.186.15800kr.4,653.95
50kr.174.16060kr.8,708.03
100kr.162.87420kr.16,287.42
250kr.150.51212kr.37,628.03
Manufacturers Standard Package
Unit Price without VAT:kr.252.80000
Unit Price with VAT:kr.316.00000