


4410.0157 | |
|---|---|
DigiKey Part Number | TMF12-221-1.2-ND |
Manufacturer | |
Manufacturer Product Number | 4410.0157 |
Description | CIR BRKR 1.2A 240VAC 28VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.2A 240 V AC 28 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1.2A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.428.16000 | kr.428.16 |
| 5 | kr.355.14800 | kr.1,775.74 |
| 20 | kr.302.02900 | kr.6,040.58 |
| 60 | kr.265.33333 | kr.15,920.00 |
| 100 | kr.249.70690 | kr.24,970.69 |
| 260 | kr.224.59200 | kr.58,393.92 |
| Unit Price without VAT: | kr.428.16000 |
|---|---|
| Unit Price with VAT: | kr.535.20000 |

