
4304.6084 | |
|---|---|
DigiKey Part Number | 486-6688-ND |
Manufacturer | |
Manufacturer Product Number | 4304.6084 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4304.6084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 58.20mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.13000 | kr.104.13 |
| 10 | kr.88.48600 | kr.884.86 |
| 25 | kr.82.94400 | kr.2,073.60 |
| 50 | kr.78.98620 | kr.3,949.31 |
| 100 | kr.75.21730 | kr.7,521.73 |
| 250 | kr.70.51136 | kr.17,627.84 |
| 500 | kr.67.14970 | kr.33,574.85 |
| 1.000 | kr.63.94912 | kr.63,949.12 |
| Unit Price without VAT: | kr.104.13000 |
|---|---|
| Unit Price with VAT: | kr.130.16250 |


