4301.7201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4301.7201
4301.7201
4301.7201
V-Lock Cord Retaining system eliminates unintentional disconnections

4301.7201

DigiKey Part Number
486-6790-ND
Manufacturer
Manufacturer Product Number
4301.7201
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4301.7201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
1A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
1A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
V-Lock Notch
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 30.30mm x 34.30mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.301.12000kr.301.12
10kr.255.96200kr.2,559.62
30kr.236.87667kr.7,106.30
50kr.228.49660kr.11,424.83
100kr.217.60320kr.21,760.32
250kr.204.25600kr.51,064.00
Manufacturers Standard Package
Unit Price without VAT:kr.301.12000
Unit Price with VAT:kr.376.40000