Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
4301.7200
4301.7200

4301.72

DigiKey Part Number
486-6791-ND
Manufacturer
Manufacturer Product Number
4301.72
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4301.72 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Manufacturer
SCHURTER Inc.
Current Rating - Filter
10A
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Drawer Sold Separate
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 30.30mm x 34.30mm
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CCC, cULus, ENEC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.318.20000kr.318.20
10kr.270.44500kr.2,704.45
30kr.250.28000kr.7,508.40
50kr.241.42840kr.12,071.42
100kr.229.91690kr.22,991.69
250kr.215.54252kr.53,885.63
Manufacturers Standard Package
Unit Price without VAT:kr.318.20000
Unit Price with VAT:kr.397.75000