Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
4301.6209-back

4301.6209

DigiKey Part Number
486-6800-ND
Manufacturer
Manufacturer Product Number
4301.6209
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4301.6209 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
10A
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Fuse Holder, Drawer
Drawer Sold Separate
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 29.35mm x 33.00mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.031" ~ 0.118" (0.79mm ~ 3.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CCC, cULus, ENEC
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.325.43000kr.325.43
10kr.276.62100kr.2,766.21
30kr.255.99433kr.7,679.83
50kr.246.93920kr.12,346.96
100kr.235.16450kr.23,516.45
250kr.220.46388kr.55,115.97
Manufacturers Standard Package
Unit Price without VAT:kr.325.43000
Unit Price with VAT:kr.406.78750