


4301.5202 | |
|---|---|
DigiKey Part Number | 486-6822-ND |
Manufacturer | |
Manufacturer Product Number | 4301.5202 |
Description | PWR ENT MOD RCPT IEC320-C14 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 |
Datasheet | Datasheet |
EDA/CAD Models | 4301.5202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | - | |
Filter Type | - | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.308.03000 | kr.308.03 |
| 10 | kr.261.81100 | kr.2,618.11 |
| 30 | kr.242.29333 | kr.7,268.80 |
| 50 | kr.233.72160 | kr.11,686.08 |
| 100 | kr.222.57660 | kr.22,257.66 |
| 250 | kr.209.36808 | kr.52,342.02 |
| Unit Price without VAT: | kr.308.03000 |
|---|---|
| Unit Price with VAT: | kr.385.03750 |

