
4301.2063 | |
|---|---|
DigiKey Part Number | 486-6848-ND |
Manufacturer | |
Manufacturer Product Number | 4301.2063 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4301.2063 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Features Voltage Selector |
Part Status Active | Fuse Holder, Drawer Drawer Sold Separate |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.60mm x 31.60mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.079" (2.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.96000 | kr.58.96 |
| 10 | kr.50.09900 | kr.500.99 |
| 25 | kr.46.95640 | kr.1,173.91 |
| 50 | kr.44.71480 | kr.2,235.74 |
| 100 | kr.42.58070 | kr.4,258.07 |
| 250 | kr.39.91588 | kr.9,978.97 |
| 500 | kr.38.01224 | kr.19,006.12 |
| 1.000 | kr.36.19982 | kr.36,199.82 |
| Unit Price without VAT: | kr.58.96000 |
|---|---|
| Unit Price with VAT: | kr.73.70000 |












