
4301.2023 | |
|---|---|
DigiKey Part Number | 486-6851-ND |
Manufacturer | |
Manufacturer Product Number | 4301.2023 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4301.2023 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.50mm x 31.50mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.079" (2.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4301.0503 | SCHURTER Inc. | 228 | 486-4673-ND | kr.53.27000 | Parametric Equivalent |
| 4301.0504 | SCHURTER Inc. | 418 | 486-2109-ND | kr.53.27000 | Parametric Equivalent |
| 4301.0522 | SCHURTER Inc. | 103 | 486-2111-ND | kr.38.27000 | Parametric Equivalent |
| 4301.2003 | SCHURTER Inc. | 94 | 4301.2003-ND | kr.50.51000 | Parametric Equivalent |
| 6200.421 | SCHURTER Inc. | 81 | 486-4762-ND | kr.30.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.05000 | kr.37.05 |
| 10 | kr.31.48000 | kr.314.80 |
| 25 | kr.29.50400 | kr.737.60 |
| 50 | kr.28.09500 | kr.1,404.75 |
| 100 | kr.26.75340 | kr.2,675.34 |
| 250 | kr.25.07848 | kr.6,269.62 |
| 500 | kr.23.88200 | kr.11,941.00 |
| 1.000 | kr.22.74287 | kr.22,742.87 |
| 2.500 | kr.21.32076 | kr.53,301.90 |
| Unit Price without VAT: | kr.37.05000 |
|---|---|
| Unit Price with VAT: | kr.46.31250 |

