
4301.2001 | |
|---|---|
DigiKey Part Number | 486-6853-ND |
Manufacturer | |
Manufacturer Product Number | 4301.2001 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4301.2001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 31.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.31000 | kr.56.31 |
| 10 | kr.47.82700 | kr.478.27 |
| 25 | kr.44.83280 | kr.1,120.82 |
| 50 | kr.42.69120 | kr.2,134.56 |
| 100 | kr.40.65310 | kr.4,065.31 |
| 250 | kr.38.10868 | kr.9,527.17 |
| 500 | kr.36.29118 | kr.18,145.59 |
| 1.000 | kr.34.56091 | kr.34,560.91 |
| Unit Price without VAT: | kr.56.31000 |
|---|---|
| Unit Price with VAT: | kr.70.38750 |




