
4301.0003 | |
|---|---|
DigiKey Part Number | 486-6904-ND |
Manufacturer | |
Manufacturer Product Number | 4301.0003 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4301.0003 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Features Voltage Selector |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.50mm x 31.50mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.079" (2.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.30000 | kr.65.30 |
| 10 | kr.55.46900 | kr.554.69 |
| 25 | kr.51.99560 | kr.1,299.89 |
| 50 | kr.49.51280 | kr.2,475.64 |
| 100 | kr.47.14930 | kr.4,714.93 |
| 250 | kr.44.19892 | kr.11,049.73 |
| 500 | kr.42.09114 | kr.21,045.57 |
| 1.000 | kr.40.08433 | kr.40,084.33 |
| Unit Price without VAT: | kr.65.30000 |
|---|---|
| Unit Price with VAT: | kr.81.62500 |












