



4300.0701 | |
|---|---|
DigiKey Part Number | 486-1082-ND |
Manufacturer | |
Manufacturer Product Number | 4300.0701 |
Description | AC RCPT NEMA 5-15R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
EDA/CAD Models | 4300.0701 Models |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Solder Eyelet |
Packaging Bulk | Panel Cutout Dimensions Variable Size |
Part Status Obsolete | Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
Connector Style NEMA 5-15R | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Ingress Protection IP20 |
Current Rating (Amps) 15A | Approval Agency CSA, UL |
Voltage Rating 125VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-119-051 | SCHURTER Inc. | 1.035 | 486-3-119-051-ND | kr.8.56000 | Direct |




