
3422.0017.11 | |
|---|---|
DigiKey Part Number | 486-6912-ND |
Manufacturer | |
Manufacturer Product Number | 3422.0017.11 |
Description | FUSE BRD MNT 5A 63VAC 63VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.9 |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 63 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.67000 | kr.29.67 |
| 5 | kr.24.62400 | kr.123.12 |
| 10 | kr.22.72300 | kr.227.23 |
| 50 | kr.18.84620 | kr.942.31 |
| 100 | kr.17.38300 | kr.1,738.30 |
| 300 | kr.15.28173 | kr.4,584.52 |
| 500 | kr.14.38800 | kr.7,194.00 |
| 1.000 | kr.13.25161 | kr.13,251.61 |
| 5.000 | kr.11.33275 | kr.56,663.75 |
| Unit Price without VAT: | kr.29.67000 |
|---|---|
| Unit Price with VAT: | kr.37.08750 |

