New at DigiKey
3413.0333.26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0334.11

DigiKey Part Number
486-3413.0334.11-ND
Manufacturer
Manufacturer Product Number
3413.0334.11
Description
UST 1206 FUSE T 35A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
35 A 63 V Fuse Board Mount (Cartridge Style Excluded), Plastic Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
267.0
Approval Agency
CSA, cURus, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.001 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7.81000kr.7.81
5kr.6.45200kr.32.26
10kr.5.95200kr.59.52
50kr.4.93820kr.246.91
100kr.4.55620kr.455.62
300kr.4.00897kr.1,202.69
500kr.3.77626kr.1,888.13
1.000kr.3.48090kr.3,480.90
5.000kr.2.87526kr.14,376.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.81000
Unit Price with VAT:kr.9.76250