15 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0330.24

DigiKey Part Number
486-3413.0330.24TR-ND - Tape & Reel (TR)
486-3413.0330.24CT-ND - Cut Tape (CT)
486-3413.0330.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0330.24
Description
FUSE BOARD MNT 15A 32VAC 63VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0330.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
65.0
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.00315 Ohms
Voltage Rating - AC
32 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
5kr.4.28600kr.21.43
10kr.3.95000kr.39.50
50kr.3.27780kr.163.89
100kr.3.02420kr.302.42
250kr.2.71832kr.679.58
500kr.2.50722kr.1,253.61
1.000kr.2.31156kr.2,311.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.91080kr.9,554.00
10.000kr.1.75855kr.17,585.50
15.000kr.1.67458kr.25,118.70
25.000kr.1.65633kr.41,408.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000