
3413.0327.24 | |
---|---|
DigiKey Part Number | 486-3413.0327.24TR-ND - Tape & Reel (TR) 486-3413.0327.24CT-ND - Cut Tape (CT) 486-3413.0327.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0327.24 |
Description | FUSE BRD MNT 8A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0327.24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 14.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0063 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.31000 | kr.5.31 |
5 | kr.4.41600 | kr.22.08 |
10 | kr.4.07700 | kr.40.77 |
50 | kr.3.38300 | kr.169.15 |
100 | kr.3.12190 | kr.312.19 |
250 | kr.2.80600 | kr.701.50 |
500 | kr.2.58790 | kr.1,293.95 |
1.000 | kr.2.38598 | kr.2,385.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.97210 | kr.9,860.50 |
10.000 | kr.1.81484 | kr.18,148.40 |
15.000 | kr.1.80800 | kr.27,120.00 |
Unit Price without VAT: | kr.5.31000 |
---|---|
Unit Price with VAT: | kr.6.63750 |