8 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0327.22

DigiKey Part Number
486-1685-2-ND - Tape & Reel (TR)
486-1685-1-ND - Cut Tape (CT)
486-1685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0327.22
Description
FUSE BRD MNT 8A 32VAC 63VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0327.22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
14.0
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.0063 Ohms
Voltage Rating - AC
32 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
5kr.4.73000kr.23.65
10kr.4.36200kr.43.62
50kr.3.61760kr.180.88
100kr.3.33800kr.333.80
250kr.3.00084kr.750.21
500kr.2.76754kr.1,383.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.55153kr.2,551.53
2.000kr.2.35135kr.4,702.70
3.000kr.2.24108kr.6,723.24
5.000kr.2.10884kr.10,544.20
7.000kr.2.02562kr.14,179.34
10.000kr.1.94064kr.19,406.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750