2.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0120.22

DigiKey Part Number
486-1681-2-ND - Tape & Reel (TR)
486-1681-1-ND - Cut Tape (CT)
486-1681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0120.22
Description
FUSE BRD MT 2.5A 32VAC 63VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0120.22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.35
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.0205 Ohms
Voltage Rating - AC
32 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
5kr.5.32600kr.26.63
10kr.4.92000kr.49.20
50kr.4.08160kr.204.08
100kr.3.76600kr.376.60
250kr.3.38480kr.846.20
500kr.3.12168kr.1,560.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.87785kr.2,877.85
2.000kr.2.65187kr.5,303.74
3.000kr.2.52736kr.7,582.08
5.000kr.2.37805kr.11,890.25
7.000kr.2.28409kr.15,988.63
10.000kr.2.18814kr.21,881.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000