
3413.0117.22 | |
---|---|
DigiKey Part Number | 486-1679-2-ND - Tape & Reel (TR) 486-1679-1-ND - Cut Tape (CT) 486-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0117.22 |
Description | FUSE BRD MT 1.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0117.22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.24 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0415 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.84000 | kr.3.84 |
50 | kr.2.98240 | kr.149.12 |
100 | kr.2.52610 | kr.252.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.69107 | kr.2,691.07 |
2.000 | kr.2.47975 | kr.4,959.50 |
3.000 | kr.2.36337 | kr.7,090.11 |
5.000 | kr.2.22378 | kr.11,118.90 |
7.000 | kr.2.13596 | kr.14,951.72 |
10.000 | kr.2.06400 | kr.20,640.00 |
Unit Price without VAT: | kr.3.84000 |
---|---|
Unit Price with VAT: | kr.4.80000 |