
3413.0117.22 | |
|---|---|
DigiKey Part Number | 486-1679-2-ND - Tape & Reel (TR) 486-1679-1-ND - Cut Tape (CT) 486-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0117.22 |
Description | FUSE BRD MT 1.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0117.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.24 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0415 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 50 | kr.3.00580 | kr.150.29 |
| 100 | kr.2.54580 | kr.254.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.71210 | kr.2,712.10 |
| 2.000 | kr.2.49912 | kr.4,998.24 |
| 3.000 | kr.2.38183 | kr.7,145.49 |
| 5.000 | kr.2.24116 | kr.11,205.80 |
| 7.000 | kr.2.15265 | kr.15,068.55 |
| 10.000 | kr.2.08013 | kr.20,801.30 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

