
3413.0115.22 | |
|---|---|
DigiKey Part Number | 486-1677-2-ND - Tape & Reel (TR) 486-1677-1-ND - Cut Tape (CT) 486-1677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0115.22 |
Description | FUSE BRD MNT 1A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0115.22 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.07 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.084 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 5 | kr.5.18600 | kr.25.93 |
| 10 | kr.4.78700 | kr.47.87 |
| 50 | kr.3.97020 | kr.198.51 |
| 100 | kr.3.66260 | kr.366.26 |
| 250 | kr.3.29224 | kr.823.06 |
| 500 | kr.3.03622 | kr.1,518.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.79911 | kr.2,799.11 |
| 2.000 | kr.2.57934 | kr.5,158.68 |
| 3.000 | kr.2.45825 | kr.7,374.75 |
| 5.000 | kr.2.31309 | kr.11,565.45 |
| 7.000 | kr.2.22174 | kr.15,552.18 |
| 10.000 | kr.2.12841 | kr.21,284.10 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

