
3413.0112.22 | |
|---|---|
DigiKey Part Number | 486-1674-2-ND - Tape & Reel (TR) 486-1674-1-ND - Cut Tape (CT) 486-1674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0112.22 |
Description | FUSE BRD MT 375MA 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0112.22 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.01 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.315 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 5 | kr.5.08400 | kr.25.42 |
| 10 | kr.4.69800 | kr.46.98 |
| 50 | kr.3.89660 | kr.194.83 |
| 100 | kr.3.59480 | kr.359.48 |
| 250 | kr.3.23136 | kr.807.84 |
| 500 | kr.2.98006 | kr.1,490.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.74738 | kr.2,747.38 |
| 2.000 | kr.2.53175 | kr.5,063.50 |
| 3.000 | kr.2.41292 | kr.7,238.76 |
| 5.000 | kr.2.27043 | kr.11,352.15 |
| 7.000 | kr.2.18078 | kr.15,265.46 |
| 10.000 | kr.2.08921 | kr.20,892.10 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |



