USFF 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0009.22

DigiKey Part Number
486-1652-2-ND - Tape & Reel (TR)
486-1652-1-ND - Cut Tape (CT)
486-1652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0009.22
Description
FUSE BRD MNT 200MA 125VAC 63VDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0009.22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10A AC, 100A DC
Melting I²t
0.0029
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
DC Cold Resistance
0.365 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.45000kr.4.45
50kr.3.67140kr.183.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.78151kr.3,781.51
2.000kr.3.48387kr.6,967.74
3.000kr.3.31986kr.9,959.58
5.000kr.3.12315kr.15,615.75
7.000kr.2.99937kr.20,995.59
10.000kr.2.99925kr.29,992.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.45000
Unit Price with VAT:kr.5.56250