
3412.0120.22 | |
|---|---|
DigiKey Part Number | 486-1669-2-ND - Tape & Reel (TR) 486-1669-1-ND - Cut Tape (CT) 486-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0120.22 |
Description | FUSE BRD MT 2.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0120.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.0235 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 50 | kr.3.17440 | kr.158.72 |
| 100 | kr.2.60480 | kr.260.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.40518 | kr.2,405.18 |
| 2.000 | kr.2.21648 | kr.4,432.96 |
| 3.000 | kr.2.11253 | kr.6,337.59 |
| 5.000 | kr.1.98792 | kr.9,939.60 |
| 7.000 | kr.1.90949 | kr.13,366.43 |
| 10.000 | kr.1.82940 | kr.18,294.00 |
| 25.000 | kr.1.82400 | kr.45,600.00 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

