Parametric Equivalent

ISNF-0239-D202 | |
|---|---|
DigiKey Part Number  | 486-ISNF-0239-D202TR-ND - Tape & Reel (TR) 486-ISNF-0239-D202CT-ND - Cut Tape (CT) 486-ISNF-0239-D202DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ISNF-0239-D202  | 
Description  | ISNF PULSE TRANSFORMER SMD 0.17A  | 
Manufacturer Standard Lead Time  | 40 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.6mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ISNF-0239-D202 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SCHURTER Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transformer Type  | SCR and Triac Trigger (Encapsulated)  | |
Inductance  | 1.6mH  | |
ET (Volt-Time)  | 350VµS  | |
Turns Ratio - Primary:Secondary  | 1:1:1  | |
Mounting Type  | Surface Mount  | |
Size / Dimension  | 0.878" L x 0.894" W (22.30mm x 22.70mm)  | |
Height - Seated (Max)  | 0.551" (14.00mm)  | |
Operating Temperature  | -25°C ~ 100°C  | |
Weight  | 0.352 oz (9.97 g)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.46.85000 | kr.46.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 280 | kr.32.36593 | kr.9,062.46 | 
| Unit Price without VAT: | kr.46.85000 | 
|---|---|
| Unit Price with VAT: | kr.58.56250 | 


