
3410.0031.02 | |
|---|---|
DigiKey Part Number | 486-3410.0031.02TR-ND - Tape & Reel (TR) 486-3410.0031.02CT-ND - Cut Tape (CT) 486-3410.0031.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0031.02 |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0031.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.035 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) | |
DC Cold Resistance | 0.0987 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.62000 | kr.18.62 |
| 50 | kr.16.89600 | kr.844.80 |
| 100 | kr.16.58750 | kr.1,658.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.15.37468 | kr.11,531.01 |
| 1.500 | kr.14.15347 | kr.21,230.21 |
| 2.250 | kr.13.55201 | kr.30,492.02 |
| Unit Price without VAT: | kr.18.62000 |
|---|---|
| Unit Price with VAT: | kr.23.27500 |

