3410.0025.04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.35.69000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1.500
Unit Price: kr.35.69000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 4.109
Unit Price: kr.35.69000
Datasheet
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3410.0025.04

DigiKey Part Number
486-3410.0025.04TR-ND - Tape & Reel (TR)
486-3410.0025.04CT-ND - Cut Tape (CT)
486-3410.0025.04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3410.0025.04
Description
FUSE BRD MT 375MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3410.0025.04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0037
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
Current Rating (Amps)
DC Cold Resistance
0.361 Ohms
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3410.0025.01SCHURTER Inc.0486-1693-NDkr.35.69000Parametric Equivalent
3410.0025.02SCHURTER Inc.1.500486-3410.0025.02CT-NDkr.35.69000Parametric Equivalent
3410.0025.03SCHURTER Inc.4.109486-3410.0025.03CT-NDkr.35.69000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.97000kr.32.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.12.48188kr.124,818.80
Manufacturers Standard Package
Unit Price without VAT:kr.32.97000
Unit Price with VAT:kr.41.21250