250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3410.0022.02

DigiKey Part Number
486-3410.0022.02TR-ND - Tape & Reel (TR)
486-3410.0022.02CT-ND - Cut Tape (CT)
486-3410.0022.02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3410.0022.02
Description
FUSE BRD MT 250MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3410.0022.02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
9.0E-4
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
Current Rating (Amps)
DC Cold Resistance
0.8 Ohms
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.69000kr.35.69
5kr.29.58200kr.147.91
10kr.27.30000kr.273.00
50kr.22.64520kr.1,132.26
100kr.20.88590kr.2,088.59
250kr.18.75700kr.4,689.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.16.47107kr.12,353.30
1.500kr.15.16241kr.22,743.61
2.250kr.14.44080kr.32,491.80
3.750kr.13.86874kr.52,007.78
Manufacturers Standard Package
Unit Price without VAT:kr.35.69000
Unit Price with VAT:kr.44.61250