
3405.0172.24 | |
|---|---|
DigiKey Part Number | 486-1968-2-ND - Tape & Reel (TR) 486-1968-1-ND - Cut Tape (CT) 486-1968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3405.0172.24 |
Description | FUSE BRD MT 4A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 9.4 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 5 | kr.8.82600 | kr.44.13 |
| 10 | kr.8.14100 | kr.81.41 |
| 50 | kr.6.75600 | kr.337.80 |
| 100 | kr.6.23350 | kr.623.35 |
| 250 | kr.5.60176 | kr.1,400.44 |
| 500 | kr.5.16494 | kr.2,582.47 |
| 1.000 | kr.4.76026 | kr.4,760.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.38497 | kr.8,769.94 |
| 4.000 | kr.4.03679 | kr.16,147.16 |
| 6.000 | kr.3.84482 | kr.23,068.92 |
| 10.000 | kr.3.66864 | kr.36,686.40 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |


