2.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3405.0170.24

DigiKey Part Number
486-4888-2-ND - Tape & Reel (TR)
486-4888-1-ND - Cut Tape (CT)
486-4888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3405.0170.24
Description
FUSE BRD MT 2.5A 250VAC 125VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
4.8
Mounting Type
Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
5kr.9.06600kr.45.33
10kr.8.36900kr.83.69
50kr.6.94240kr.347.12
100kr.6.40530kr.640.53
250kr.5.75648kr.1,439.12
500kr.5.30746kr.2,653.73
1.000kr.4.89156kr.4,891.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.50584kr.9,011.68
4.000kr.4.14796kr.16,591.84
6.000kr.3.95063kr.23,703.78
10.000kr.3.78023kr.37,802.30
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250