
3405.0168.11 | |
|---|---|
DigiKey Part Number | 486-4944-ND |
Manufacturer | |
Manufacturer Product Number | 3405.0168.11 |
Description | FUSE BRD MT 1.6A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.1 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 5 | kr.8.48600 | kr.42.43 |
| 10 | kr.7.82700 | kr.78.27 |
| 50 | kr.6.49600 | kr.324.80 |
| 100 | kr.5.99360 | kr.599.36 |
| 300 | kr.5.27273 | kr.1,581.82 |
| 500 | kr.4.96628 | kr.2,483.14 |
| 1.000 | kr.4.57722 | kr.4,577.22 |
| 5.000 | kr.3.77897 | kr.18,894.85 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |


