
3405.0166.11 | |
|---|---|
DigiKey Part Number | 486-4956-ND |
Manufacturer | |
Manufacturer Product Number | 3405.0166.11 |
Description | FUSE BRD MT 1A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Strip | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 0.4 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 5 | kr.9.06600 | kr.45.33 |
| 10 | kr.8.36900 | kr.83.69 |
| 50 | kr.6.94240 | kr.347.12 |
| 100 | kr.6.40530 | kr.640.53 |
| 300 | kr.5.63500 | kr.1,690.50 |
| 500 | kr.5.30746 | kr.2,653.73 |
| 1.000 | kr.4.89156 | kr.4,891.56 |
| 5.000 | kr.4.03831 | kr.20,191.55 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

