
3405.0163.24 | |
|---|---|
DigiKey Part Number | 486-1966-2-ND - Tape & Reel (TR) 486-1966-1-ND - Cut Tape (CT) 486-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3405.0163.24 |
Description | FUSE BRD MNT 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 0.27 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.09000 | kr.11.09 |
| 5 | kr.9.16600 | kr.45.83 |
| 10 | kr.8.46100 | kr.84.61 |
| 50 | kr.7.01900 | kr.350.95 |
| 100 | kr.6.47600 | kr.647.60 |
| 250 | kr.5.82004 | kr.1,455.01 |
| 500 | kr.5.36606 | kr.2,683.03 |
| 1.000 | kr.4.94557 | kr.4,945.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.55559 | kr.9,111.18 |
| 4.000 | kr.4.19376 | kr.16,775.04 |
| 6.000 | kr.3.99425 | kr.23,965.50 |
| 10.000 | kr.3.82196 | kr.38,219.60 |
| Unit Price without VAT: | kr.11.09000 |
|---|---|
| Unit Price with VAT: | kr.13.86250 |

