
3405.0163.11 | |
|---|---|
DigiKey Part Number | 486-4952-ND |
Manufacturer | |
Manufacturer Product Number | 3405.0163.11 |
Description | FUSE BRD MNT 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Strip | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 0.052 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.09000 | kr.11.09 |
| 5 | kr.9.16600 | kr.45.83 |
| 10 | kr.8.46100 | kr.84.61 |
| 50 | kr.7.01900 | kr.350.95 |
| 100 | kr.6.47600 | kr.647.60 |
| 300 | kr.5.69720 | kr.1,709.16 |
| 500 | kr.5.36606 | kr.2,683.03 |
| 1.000 | kr.4.94557 | kr.4,945.57 |
| 5.000 | kr.4.08290 | kr.20,414.50 |
| Unit Price without VAT: | kr.11.09000 |
|---|---|
| Unit Price with VAT: | kr.13.86250 |

