
3404.2470.11 | |
---|---|
DigiKey Part Number | 486-4328-ND |
Manufacturer | |
Manufacturer Product Number | 3404.2470.11 |
Description | FUSE BRD MNT 250VAC/125VDC 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2470.11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 100A DC | |
Melting I²t | 4.8 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.90000 | kr.16.90 |
5 | kr.14.02800 | kr.70.14 |
10 | kr.12.95400 | kr.129.54 |
50 | kr.10.74440 | kr.537.22 |
100 | kr.9.91170 | kr.991.17 |
300 | kr.8.71680 | kr.2,615.04 |
500 | kr.8.20864 | kr.4,104.32 |
1.000 | kr.7.56314 | kr.7,563.14 |
5.000 | kr.6.44000 | kr.32,200.00 |
Unit Price without VAT: | kr.16.90000 |
---|---|
Unit Price with VAT: | kr.21.12500 |