1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2466.22

DigiKey Part Number
486-3404.2466.22TR-ND - Tape & Reel (TR)
486-3404.2466.22CT-ND - Cut Tape (CT)
486-3404.2466.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.2466.22
Description
FUSE BRD MT 1A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
3404.2466.22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
200A AC, 100A DC
Part Status
Active
Melting I²t
0.4
Mounting Type
Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR-1245UMFF1-REaton - Electronics Division2.538283-TR-1245UMFF1-RCT-NDkr.9.76000Similar
In-Stock: 841
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.07000kr.18.07
5kr.15.00000kr.75.00
10kr.13.83400kr.138.34
50kr.11.47800kr.573.90
100kr.10.58840kr.1,058.84
250kr.9.51328kr.2,378.32
500kr.8.76924kr.4,384.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.07944kr.8,079.44
2.000kr.7.43961kr.14,879.22
3.000kr.7.08685kr.21,260.55
5.000kr.6.66370kr.33,318.50
7.000kr.6.56983kr.45,988.81
Manufacturers Standard Package
Unit Price without VAT:kr.18.07000
Unit Price with VAT:kr.22.58750