
3404.2463.22 | |
|---|---|
DigiKey Part Number | 486-3187-2-ND - Tape & Reel (TR) 486-3187-1-ND - Cut Tape (CT) 486-3187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2463.22 |
Description | FUSE BRD MNT 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2463.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A AC, 100A DC |
Part Status Active | Melting I²t 0.27 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.27000 | kr.18.27 |
| 5 | kr.15.16600 | kr.75.83 |
| 10 | kr.13.98700 | kr.139.87 |
| 50 | kr.11.60460 | kr.580.23 |
| 100 | kr.10.70530 | kr.1,070.53 |
| 250 | kr.9.61832 | kr.2,404.58 |
| 500 | kr.8.86606 | kr.4,433.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.16865 | kr.8,168.65 |
| 2.000 | kr.7.52175 | kr.15,043.50 |
| 3.000 | kr.7.16510 | kr.21,495.30 |
| 5.000 | kr.6.73727 | kr.33,686.35 |
| 7.000 | kr.6.64236 | kr.46,496.52 |
| Unit Price without VAT: | kr.18.27000 |
|---|---|
| Unit Price with VAT: | kr.22.83750 |

