250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2320.22

DigiKey Part Number
486-3404.2320.22TR-ND - Tape & Reel (TR)
486-3404.2320.22CT-ND - Cut Tape (CT)
486-3404.2320.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.2320.22
Description
FUSE BRD MT 250MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
0.02
Mounting Type
Requires Holder, Surface Mount
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3404.2320.11SCHURTER Inc.29486-6948-NDkr.25.49000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.96000kr.27.96
5kr.23.20400kr.116.02
10kr.21.41700kr.214.17
50kr.17.76460kr.888.23
100kr.16.38510kr.1,638.51
250kr.14.71768kr.3,679.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.12.92727kr.9,695.45
1.500kr.11.90251kr.17,853.76
2.250kr.11.33756kr.25,509.51
3.750kr.10.65977kr.39,974.14
5.250kr.10.61950kr.55,752.38
Manufacturers Standard Package
Unit Price without VAT:kr.27.96000
Unit Price with VAT:kr.34.95000