
3404.0121.24 | |
|---|---|
DigiKey Part Number | 486-3404.0121.24TR-ND - Tape & Reel (TR) 486-3404.0121.24CT-ND - Cut Tape (CT) 486-3404.0121.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0121.24 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 20.8 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.03000 | kr.9.03 |
| 5 | kr.7.48200 | kr.37.41 |
| 10 | kr.6.90800 | kr.69.08 |
| 50 | kr.5.73140 | kr.286.57 |
| 100 | kr.5.28770 | kr.528.77 |
| 250 | kr.4.75260 | kr.1,188.15 |
| 500 | kr.4.38226 | kr.2,191.13 |
| 1.000 | kr.4.03912 | kr.4,039.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.54578 | kr.10,637.34 |
| 6.000 | kr.3.26329 | kr.19,579.74 |
| 9.000 | kr.3.22500 | kr.29,025.00 |
| Unit Price without VAT: | kr.9.03000 |
|---|---|
| Unit Price with VAT: | kr.11.28750 |


