2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.0117.22

DigiKey Part Number
486-3870-2-ND - Tape & Reel (TR)
486-3870-1-ND - Cut Tape (CT)
486-3870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.0117.22
Description
FUSE BRD MNT 2.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
5.6
Mounting Type
Surface Mount
Approval Agency
cULus
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.833
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
5kr.7.93800kr.39.69
10kr.7.32300kr.73.23
50kr.6.07620kr.303.81
100kr.5.60650kr.560.65
250kr.5.03852kr.1,259.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.42988kr.3,322.41
1.500kr.4.08182kr.6,122.73
2.250kr.3.89005kr.8,752.61
3.750kr.3.66016kr.13,725.60
5.250kr.3.51544kr.18,456.06
7.500kr.3.36765kr.25,257.38
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250