3404.0016.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.0049.22

DigiKey Part Number
486-4576-2-ND - Tape & Reel (TR)
486-4576-1-ND - Cut Tape (CT)
486-4576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.0049.22
Description
FUSE BRD MT 125MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.0011
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
50kr.4.53760kr.226.88
100kr.4.08320kr.408.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.30575kr.3,229.31
1.500kr.3.96745kr.5,951.18
2.250kr.3.78106kr.8,507.39
3.750kr.3.55756kr.13,340.85
5.250kr.3.41689kr.17,938.67
7.500kr.3.33600kr.25,020.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000