
3404.0047.22 | |
|---|---|
DigiKey Part Number | 486-3404.0047.22TR-ND - Tape & Reel (TR) 486-3404.0047.22CT-ND - Cut Tape (CT) 486-3404.0047.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0047.22 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.24 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 5 | kr.8.23000 | kr.41.15 |
| 10 | kr.7.59500 | kr.75.95 |
| 50 | kr.6.30440 | kr.315.22 |
| 100 | kr.5.81630 | kr.581.63 |
| 250 | kr.5.22720 | kr.1,306.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.59557 | kr.3,446.68 |
| 1.500 | kr.4.23445 | kr.6,351.68 |
| 2.250 | kr.4.03545 | kr.9,079.76 |
| 3.750 | kr.3.79687 | kr.14,238.26 |
| 5.250 | kr.3.64671 | kr.19,145.23 |
| 7.500 | kr.3.49331 | kr.26,199.83 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

